| EU RoHS | Compliant |
| ECCN (US) | 3A991.a.2 |
| Part Status | Active |
| HTS | 8542.31.00.20 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | MSP430 |
| Instruction Set Architecture | RISC |
| Device Core | MSP430 |
| Core Architecture | MSP430 |
| Maximum CPU Frequency (MHz) | 25 |
| Maximum Clock Rate (MHz) | 25 |
| Data Bus Width (bit) | 16 |
| Program Memory Type | Flash |
| Program Memory Size | 8KB |
| RAM Size | 1KB |
| Programmability | Yes |
| Interface Type | I2C/SPI/UART |
| Number of I/Os | 31 |
| No. of Timers | 9 |
| Number of ADCs | 1 |
| ADC Channels | 11 |
| ADC Resolution (bit) | 10 |
| USART | 0 |
| UART | 1 |
| USB | 0 |
| SPI | 2 |
| I2C | 1 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Watchdog | 1 |
| Analog Comparators | 16 |
| Real Time Clock | No |
| Minimum Operating Supply Voltage (V) | 1.8 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 2.79(Max) |
| Package Length | 3.09(Max) |
| PCB changed | 40 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 40 |
| Lead Shape | Ball |