Texas InstrumentsMSP430F4270IDLMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin SSOP Tube

This MSP430F4270IDL microcontroller from Texas Instruments is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. Its flash program memory is 32KB. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 16, while its DAC resolution is 12. This is a 16 bit processor.

25 parts: Ships in 3 days

    Total$154.25Price for 25

    • (25)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2225+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 25 parts
      • Price: $6.17

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.