Texas InstrumentsMSP430F4260IRGZTMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R

In order to make your CPU more versatile use this fantastic MSP430F4260IRGZT microcontroller from Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. Its DAC resolution is 12. Its flash program memory is 24KB. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture.

2,250 parts: Ships in 2 days

    Total$1,163.50Price for 250

    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2211+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,250 parts
      • Price: $4.654

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.