Texas InstrumentsMSP430F415IPMMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Crucial to any electronic system is this MSP430F415IPM microcontroller from Texas Instruments, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 16KB. This device is based on the MSP430 core architecture.

Import TariffMay apply to this part

Total In Stock: 800 parts

Regional Inventory: 160

    Total$390.08Price for 160

    160 In stock: Ships tomorrow

    • (160)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 160 parts
      • Price: $2.438
    • (160)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2137+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 640 parts
      • Price: $2.438

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.