Texas InstrumentsMSP430F249TPMRMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP T/R

Use this programmable MSP430F249TPMR microcontroller manufactured by Texas Instruments, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 16 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 60KB. Its ADC resolution is 12. This device is based on the MSP430 core architecture.

Total In Stock: 34,397 parts

Regional Inventory: 397

    Total$6.18Price for 1

    397 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      397
      Country Of origin:
      Philippines
         
      • Price: $6.1774
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 397 parts
      • Price: $6.1774
    • (1000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2537+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 34,000 parts
      • Price: $5.794

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.