| Compliant | |
| Active-Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 16 | |
| 16 | |
| 16 | |
| Flash | |
| 8KB | |
| 512B | |
| Yes | |
| I2C/SCI/SPI/UART | |
| 32 | |
| 2 | |
| 2 | |
| 1 | |
| 12 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.43 |
| Package Width | 3.1 |
| Package Length | 3.1 |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 49 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

