Texas InstrumentsMSP430F169IPMMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 60KB Flash 3.3V 64-Pin LQFP Tray

Crucial to any electronic system is this MSP430F169IPM microcontroller from Texas Instruments, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture. Its ADC resolution is 12, while its DAC resolution is 12. This is a 16 bit processor. Its flash program memory is 60KB.

160 parts: Ships in 4 days

    Total$2,329.60Price for 160

    • (160)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2234+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 160 parts
      • Price: $14.56

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.