Texas InstrumentsMSP430F167IPMMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 32KB Flash 3.3V 64-Pin LQFP Tray

Use this programmable MSP430F167IPM microcontroller manufactured by Texas Instruments, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 32KB. Its ADC resolution is 12, while its DAC resolution is 12. This is a 16 bit processor.

Total In Stock: 165 parts

Regional Inventory: 5

    Total$11.85Price for 1

    5 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5 parts
      • Price: $11.854
    • (160)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2235+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 160 parts
      • Price: $10.544

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.