Texas InstrumentsMSP430F1122IPWMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP Tube

Use this programmable MSP430F1122IPW microcontroller manufactured by Texas Instruments, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 4KB. This device is based on the MSP430 core architecture. Its ADC resolution is 10.

560 parts: Ships in 2 days

    Total$130.48Price for 70

    • (70)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2146+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Malaysia
      • In Stock: 560 parts
      • Price: $1.864

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.