| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.20 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | MSP430 |
| Instruction Set Architecture | RISC |
| Device Core | MSP430 |
| Core Architecture | MSP430 |
| Maximum CPU Frequency (MHz) | 12 |
| Maximum Clock Rate (MHz) | 12 |
| Data Bus Width (bit) | 16 |
| Program Memory Type | Flash |
| Program Memory Size | 8KB |
| RAM Size | 512B |
| Programmability | Yes |
| Interface Type | SPI/UART/USART |
| Number of I/Os | 11 |
| No. of Timers | 3 |
| Number of ADCs | 2 |
| ADC Resolution (bit) | 24/24 |
| USART | 1 |
| UART | 1 |
| USB | 0 |
| SPI | 1 |
| I2C | 0 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Watchdog | 1 |
| Minimum Operating Supply Voltage (V) | 1.8 |
| Typical Operating Supply Voltage (V) | 3.3|2.5 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 7.9(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 24 |
| Lead Shape | Gull-wing |