| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 16 | |
| 16 | |
| 16 | |
| Flash | |
| 16KB | |
| 512B | |
| Yes | |
| I2C/SPI/UART | |
| 32 | |
| 1 | |
| 12 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 3.3|2.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 12.6(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 38 | |
| Lead Shape | Gull-wing |
Want to centralize your components to one device? Look no further use this MSP430A150IDAR microcontroller manufactured by Texas Instruments.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

