| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 16 | |
| 16 | |
| 16 | |
| Flash | |
| 32KB | |
| 1KB | |
| Yes | |
| I2C/SPI/UART | |
| 32 | |
| 1 | |
| 12 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 6.15(Max) mm |
| Package Length | 6.15(Max) mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

