50-75% Off
VishayMSP1BR5000JR10E3Resistor Fixed Single-Surface Mount
Res Wirewound 0.5 Ohm 5% 1W ±100ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 500m | |
| 5% | |
| 50 | |
| No | |
| 1 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±100 | |
| 25 to 275 | |
| No | |
| No | |
| No | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 6.8 | |
| 3.8 | |
| 3.9 | |
| 0.2 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

