VishayMSP10A0310K0FEJResistor Networks and Arrays

Res Thick Film NET 10K Ohm 1% 1.25W ±100ppm/°C ISOL Molded Epoxy 10-Pin SIP Pin Thru-Hole Tube

Use this MSP10A0310K0FEJ resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 10K Ohm. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The MSP10A0310K0FEJ part has a pin termination style. This product is 25.15 mm long, 4.95 mm tall and 2.29 mm deep. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm.

Import TariffMay apply to this part

242 parts: Ships tomorrow

    Total$127.67Price for 22

    • (22)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2537+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 242 parts
      • Price: $5.803

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.