VishayMSP10A012K20GEJResistor Networks and Arrays

Res Thick Film NET 2.2K Ohm 2% 1.25W ±100ppm/°C BUS Molded Epoxy 10-Pin SIP Pin Thru-Hole Tube

This MSP10A012K20GEJ resistor array by Vishay packs multiple resistors into one IC chip. This product's 9 resistors have a value of 2.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 2%. The MSP10A012K20GEJ part has a pin termination style. This product is 25.15 mm long, 4.95 mm tall and 2.29 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 264
  • Manufacturer Lead Time:
    14 weeks
    • Price: $4.829
    1. 1+$4.829
    2. 506+$3.984
    3. 1012+$3.486
    4. 2002+$3.282

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.