TE ConnectivityMSP103C004Switch Push Button
Switch Push Button N.C. SPST Round Plunger 3A 125VAC Momentary Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| N.C. | |
| Threaded | |
| 3@125VAC | |
| 1000VAC | |
| 100 | |
| 20 | |
| 5000 | |
| Black | |
| 2.5 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| Straight | |
| -20 | |
| 80 | |
| 1/4-40 | |
| 11.9 | |
| 11.9 | |
| 48.39 |
Turn on and off portions of your circuit design with the aid of this MSP103C004 push button switch manufactured from TE Connectivity. This device has a maximum current rating of 3 A @ 125VAC. It has a SPST configuration. This push switch has a minimum operating temperature of -20 °C and a maximum of 80 °C. The MSP103C004 push switch has a wire lug termination style. The maximum AC voltage rating is 125 VAC. This product is 11.9 mm long, 26.4 mm tall and 11.9 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

