TE ConnectivityMSP103B04Switch Push Button
Switch Push Button N.C. SPST Round Plunger 3A 125VAC Momentary Panel Mount Solder Lug Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| N.C. | |
| Threaded | |
| 3@125VAC | |
| 1000VAC | |
| 100 | |
| 20 | |
| 5000 | |
| Red | |
| 2.5 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 4.5 | |
| 6.15 | |
| Straight | |
| -20 | |
| 80 | |
| 1/4-40 | |
| 11.9 | |
| 5.99 | |
| 11.9 | |
| 13 | |
| 11.9 | |
| 11.9 | |
| 48.39 |
Ideal for quick switching situations this MSP103B04 push button switch manufactured from TE Connectivity is a must.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

