VishayMSP08A031K00GDAResistor Networks and Arrays

Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Molded Epoxy 8-Pin SIP Pin Thru-Hole Tube

Pack multiple resistors into a single chip with this MSP08A031K00GDA resistor array from Vishay. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. This product's 4 resistors have a value of 1K Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. The MSP08A031K00GDA part has a pin termination style. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product is 20.07 mm long, 4.95 mm tall and 2.29 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 28 Minimum 336
  • Manufacturer Lead Time:
    14 weeks
    • Price: $4.078
    1. 1+$4.078
    2. 504+$3.846
    3. 1008+$3.227
    4. 2016+$2.948

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.