MEAN WELLMSP-600-5AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 120A 600W Medical 19-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 120 | |
| 600 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 8.5(Typ) | |
| 47 to 63 | |
| ±2 | |
| 82(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV(Max) | |
| Yes | |
| -40 | |
| 70 | |
| 1570 | |
| Mounting | Chassis |
| Package Height | 63.5 mm |
| Package Width | 105 mm |
| Package Length | 218 + 30(Max) mm |
| PCB changed | 19 |
| 19 |
With this MSP-600-5 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 5 V and maximum output power of 600 W. This part's single output can handle a current up to 120 A. This part has a temperature range of -40 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

