Microchip TechnologyMSMCG85ATransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 85V 1.5KW 2-Pin SMCG Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 94.4 | |
| 137 | |
| 85 | |
| 10.4 | |
| 1 | |
| 1 | |
| 1500 | |
| -65 | |
| 150 | |
| Military | |
| Bag | |
| Mounting | Surface Mount |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMCG |
| 2 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

