Micro Commercial ComponentsMSJPF06N80A-BPMOSFETs
Trans MOSFET N-CH 800V 6A Automotive 3-Pin(3+Tab) TO-220F Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| ±30 | |
| 4.5 | |
| -55 to 150 | |
| 6 | |
| 1200@10V | |
| 11.7@10V | |
| 386@100V | |
| 2.5 | |
| 50000 | |
| 22 | |
| 27 | |
| 54 | |
| 11 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.3(Max) |
| Package Width | 5.1(Max) |
| Package Length | 10.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

