Micro Commercial ComponentsMSJB06N80A-TPMOSFETs
N-Channel Super-Junction Power MOSFET
| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| ±30 | |
| 4.5 | |
| 2.5 | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

