MMD ComponentsMSH302548AH-50.000MHZ-TSMD Crystal Oscillators
Oscillator XO 50MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 50 | |
| ±25 | |
| ±5 (1st) | |
| 15 | |
| 55 | |
| HCMOS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 85 | |
| 35 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 2.7(Max) mm |
| Package Length | 3.4(Max) mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

