Microchip TechnologyMSCSM120DUM16T3AGMOSFETs
Dual Common Source SiC MOSFET Power Module
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SiC | |
| 1200 | |
| 25 | |
| 30 | |
| Mounting | Screw |
| Package Height | 12 mm |
| Package Width | 42.1 mm |
| Package Length | 73 mm |
| PCB changed | 25 |
| 25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

