NXP SemiconductorsMSCMMX6QZCK08AB1G0AApplication Processors and SOCs
SOC i.MX 6Quad ARM Cortex A9 500-Pin Flip-Chip
| Supplier Unconfirmed | |
| Unconfirmed | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| i.MX 6Quad | |
| ARM Cortex A9 | |
| 800 | |
| ROM | |
| 32 | |
| 96KB | |
| 256KB | |
| Applications Processor | |
| Microprocessor | |
| -40 | |
| 105 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 5 | |
| 3 | |
| 3 | |
| 5 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| Yes | |
| ARM | |
| 16MB | |
| Mounting | Surface Mount |
| Package Height | 0.74(Max) mm |
| Package Width | 14 mm |
| Package Length | 17 mm |
| PCB changed | 500 |
| Supplier Package | Flip-Chip |
| 500 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

