| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ADC|DAC | |
| 24 | |
| Analog and Digital | |
| 1 | |
| 2 | |
| Serial (SPI) | |
| 8(Typ) | |
| CMOS | |
| 2.7 | |
| 3|5 | |
| 5.25 | |
| ±0.0015%FSR | |
| -40 | |
| 125 | |
| Tape and Reel | |
| -0.4%FSR(Typ) | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Sampled signals can easily be collected and processed with this MSC1214Y5PAGT acquisition system from [object Object]. manufacturer. This device's digital interface is parallel|serial. This data acquisition system has a resolution of 24 bit. This data acquisition system has a minimum operating temperature of -40 °C and a maximum of 125 °C. The component will be shipped in tray format. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

