| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| ADC|DAC | |
| 16 | |
| Analog and Digital | |
| 1 | |
| 2 | |
| Serial (I2C, SPI) | |
| 1000 | |
| CMOS | |
| 2.7 | |
| 3.3|5 | |
| 5.25 | |
| ±0.0015%FSR | |
| -40 | |
| 125 | |
| Tape and Reel | |
| ±1.5%FSR(Typ) | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 36 | |
| Lead Shape | No Lead |
This MSC1202Y3RHHR microcontroller from Texas Instruments is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 33 MHz. This device is based on the 8051 core architecture. This is a 8 bit processor. Its ADC resolution is 16, while its DAC resolution is 8. Its flash program memory is 8KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

