Microchip TechnologyMSC080SMA120SMOSFETs
Trans MOSFET N-CH SiC 1.2KV 35A 3-Pin(2+Tab) D3PAK Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 23 | |
| 2.8(Typ) | |
| 35 | |
| 80 | |
| 64@20V | |
| 838@1000V | |
| 182000 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 5.08(Max) |
| Package Width | 13.99(Max) |
| Package Length | 16.05(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D3PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

