onsemiMSB92WT1GGP BJT

Trans GP BJT PNP 300V 0.5A 150mW 3-Pin SC-70 T/R

ON Semiconductor has the solution to your circuit's high-voltage requirements with their PNP MSB92WT1G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

Total In Stock: 15,000 parts

Regional Inventory: 12,000

    Total$0.19Price for 1

    12,000 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.1890
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2535+
      Manufacturer Lead Time:
      41 weeks
      • In Stock: 3,000 parts
      • Price: $0.051

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.