TAIYO YUDENMSASE32NSB7106MTNA01Capacitor Ceramic Multilayer
Cap Ceramic 10uF 16V X7R 20% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 20% | |
| 16VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 3.2 X 2.5 X 1.9 | |
| 1210 | |
| -55 | |
| 125 | |
| 3.2 | |
| 2.5 | |
| 1.9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

