TAIYO YUDENMSASA063AC6105KFNA01Capacitor Ceramic Multilayer
Cap Ceramic 1uF 4V X6S 10% Pad SMD 0201 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 4VDC | |
| X6S | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 105 | |
| 0.6 | |
| 0.3 | |
| 0.3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

