Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8507.80.82.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.011
Chemistry
Lithium Manganese Silicon
Number of Cells
1
Termination Style
Solder Tab
Average Service Life
1000Cycles
Max. Discharge Current (A)
0.0008
Minimum Operating Temperature (°C)
-20
Memory Effect
Yes
Maximum Operating Temperature (°C)
60
Sealed
Yes
Product Weight (g)
0.47
Diameter
9.5(Max)
Package Height
2.7(Max)
PCB changed
2
Pin Count
2

