Seiko Instruments IncMS621FE-FL11EBatteries
Lithium Battery Coin 3V 5.5mAh Rechargeable
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8507.60.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Secondary | |
| Rechargeable | |
| Coin | |
| 3 | |
| 0.0055 | |
| Lithium Manganese Silicon | |
| 1 | |
| 1000Cycles | |
| 0.00025 | |
| -20 | |
| Yes | |
| 60 | |
| Yes | |
| 0.23 | |
| Diameter | 6.8(Max) |
| Package Height | 2.7(Max) |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
