TE ConnectivityMS583702BA01-50Board Mount Pressure Sensors
Board Mount Pressure Sensor 0.3bar to 1.2bar Absolute 4-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0.3bar to 1.2bar | |
| 10bar | |
| 100 to 500 | |
| 1.5 | |
| 3 | |
| 3.6 | |
| 0.02 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.65 |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 4 |
| Supplier Package | SMD Module |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

