TE ConnectivityMS580314BA01-00Board Mount Pressure Sensors
Board Mount Pressure Sensor 0bar to 14bar Absolute 8-Pin Mini-SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0bar to 14bar | |
| 30bar | |
| 100 to 500 | |
| 8.22 | |
| 1.8 | |
| 3 | |
| 3.6 | |
| 0.0125(Typ) | |
| -40 | |
| 85 | |
| Gas | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.88 |
| Package Width | 6.4 |
| Package Length | 6.2 |
| PCB changed | 8 |
| Supplier Package | Mini-SMD Module |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

