TE ConnectivityMS561101BA03-00Board Mount Pressure Sensors
Board Mount Pressure Sensor 0.45bar to 1.1bar Absolute 8-Pin QFN Waffle
| Compliant | |
| EAR99 | |
| Obsolete | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0.45bar to 1.1bar | |
| 6bar | |
| 20 to 100 | |
| 8.22 | |
| 1.8 | |
| 3 | |
| 3.6 | |
| 0.0125(Typ) | |
| -40 | |
| 85 | |
| 4@HBM | |
| Waffle | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

