Arrow Electronic Components Online
MS518SE|SEIKO|simage
MS518SE|SEIKO|limage
Batteries

MS518SE

Lithium Battery Coin 3V 3.4mAh Rechargeable

Seiko Instruments Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8507.60.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Battery Type
    Secondary
  • Non-Rechargeable/Rechargeable
    Rechargeable
  • Shape
    Coin
  • Voltage (V)
    3
  • Capacity (Ah)
    0.0034
  • Chemistry
    Lithium Manganese Silicon
  • Number of Cells
    1
  • Average Service Life
    1000Cycles
  • Max. Discharge Current (A)
    0.00015
  • Minimum Operating Temperature (°C)
    -20
  • Memory Effect
    Yes
  • Maximum Operating Temperature (°C)
    60
  • Sealed
    Yes
  • Product Weight (g)
    0.13
  • Diameter
    5.8(Max)
  • Package Height
    2.1(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources