Cinch Connectivity SolutionsMS5141Connector Accessories
Connector Accessories Marker Strip Straight
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Marker Strip | |
| Connector Terminal Blocks | |
| Straight | |
| 250VAC | |
| 74.62 | |
| 33.32 |
With this marker strip MS5141 connector accessory from Cinch Connectors you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 74.62 mm long and 33.32 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
