Cinch Connectivity SolutionsMS4141Connector Accessories
Connector Accessories Marker Strip Straight
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Marker Strip | |
| Connector Terminal Blocks | |
| Straight | |
| 250VAC | |
| 63.5 | |
| 33.32 |
Ideal for any connection for wires this marker strip MS4141 connector accessory manufactured from Cinch Connectors will help make a strong connection. It has a straight body orientation. This product is 63.5 mm long and 33.32 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
