Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8507.80.82.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.001
Chemistry
Lithium Manganese Silicon
Number of Cells
1
Average Service Life
1000Cycles
Max. Discharge Current (A)
0.0001
Minimum Operating Temperature (°C)
-20
Memory Effect
Yes
Maximum Operating Temperature (°C)
60
Sealed
Yes
Product Weight (g)
0.07
Diameter
4.8(Max)
Package Height
1.6(Max)
PCB changed
2
Pin Count
2

