AmphenolMS3476W20-39PConnector Circular
Conn Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Crimp | |
| 20-39 | |
| (16-20)/(20-24) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 38.88 | |
| 36.06 |
Use this miniature cylindrical MS3476W20-39P connector from Amphenol to connect peripherals to your device. This PL connector has 39 PL contacts. It has a straight body orientation. Its shell size is 20-39. It has a plug type gender. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 38.88 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

