AmphenolMS3476L22-21PConnector Circular
Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| 21 | |
| PIN | |
| Crimp | |
| 22-21 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 1000VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 42.06 | |
| 36.06 |
Create a connection with your cylindrical cable housing using this miniature cylindrical MS3476L22-21P connector from Amphenol. This PL connector has 21 PL contacts. It has a plug type gender. Its shell size is 22-21. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 42.06 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

