Deutsch GroupMS3476L12-10PConnector Circular

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

This miniature circular MS3476L12-10P connector from Deutsch is extremely useful for connecting circular peripherals to your device. It has a plug type gender. This PL connector has 10 contacts that are plated with gold over nickel. It has a straight body orientation. Its shell size is 12-10. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 26.49 mm. This circular connector has an operating temperature of -55 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.