Deutsch GroupMS3474W20-41SConnector Circular
Conn Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Crimp | |
| 20-41 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 175 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 49.63 | |
| 37.21 | |
| 46.43 | |
| 46.43 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

