Aero-Electric ConnectorMS3474W16-26SConnector Circular

Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port

This mil-dtl-26482 circular MS3474W16-26S connector from Aero Conesys is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 26 contacts that are made out of beryllium copper. Its shell size is 16-26. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 175 °C. This product is 35.69 mm long, 38.51 mm tall and 38.51 mm deep with a diameter of 41.68 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.