Deutsch GroupMS3474L24-61BConnector Circular
Conn Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| 61 | |
| SKT | |
| Crimp | |
| 24-61 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 55.95 | |
| 37.21 | |
| 52.78 | |
| 52.78 |
Look how much better your peripherals will perform when attaching this MS3474L24-61B connector from Deutsch. It has a straight body orientation. This socket type connector has 61 socket type contacts. It has a receptacle type gender. Its shell size is 24-61. It uses the crimp termination method. This product is 37.21 mm long.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

