Deutsch GroupMS3474L24-31PXConnector Circular
Conn Circular PIN 31 POS Crimp ST Jam Nut 31 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| X | |
| 1 | |
| 31 | |
| 31 | |
| PIN | |
| Crimp | |
| 24-31 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 13 | |
| 850VDC|600VAC | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 55.95 | |
| 37.21 | |
| 52.78 | |
| 52.78 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature circular MS3474L24-31PX connector from Deutsch. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 31 contacts that are plated with gold over nickel. Its shell size is 24-31. This device has a maximum current rating of 13 A. This product is 37.15 mm long, 52.75 mm tall and 52.75 mm deep. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

