| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-C-26482 |
| Military Standard Series | Series II |
| Type | Circular |
| Gender | RCP |
| Mounting | Jam Nut |
| Body Orientation | Straight |
| Polarization | W |
| Number of Ports | 1 |
| Number of Contacts | 19 |
| Number of Terminals | 19 |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Shell Size / Insert Arrangement | 24-19 |
| Wire Size (AWG) | 12-14 |
| Less Contact | Yes |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Shell Material | Aluminum Alloy |
| Shell Plating | Electroless Nickel |
| Maximum Current Rating (A) | 23 |
| Maximum Voltage Rating | 1275VDC|1000VAC |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 200 |
| Insulation Resistance (MOhm) | 5000 |
| Mating Style | Bayonet Lock |
| Mating Cycle (Cycles) | 500 |
| Product Diameter (mm) | 55.95 |
| Product Length (mm) | 37.21 |
| Product Depth (mm) | 52.78 |
| Product Height (mm) | 52.78 |