Deutsch GroupMS3474L18-32SYConnector Circular
Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| Y | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Crimp | |
| 18-32 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 44.85 | |
| 35.68 | |
| 41.68 | |
| 41.68 |
Use only the best miniature circular MS3474L18-32SY connector from Deutsch to create a solid connection for your cylindrical cable housing. Its shell size is 18-32. It has a receptacle type gender. This socket type connector has 32 contacts that are plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 35.65 mm long, 41.65 mm tall and 41.65 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

