AmphenolMS3474A10-6PConnector Circular
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 10-6 | |
| No | |
| Black Anodize | |
| 600VAC | |
| -65 | |
| 200 | |
| 35.68 | |
| 30.56 | |
| 30.56 |
This input/output miniature cylindrical MS3474A10-6P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector has 6 RCP contacts. It has a straight body orientation. Its shell size is 10-6. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 35.68 mm long, 30.56 mm tall and 30.56 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

